53012-1

Heilind Number:AMP53012-1
Manufacturer:TE Connectivity
Manufacturer Number:53012-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPR SPD 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53012-1
Connector Type:Spring Spade
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53012-1

Detailed Description

Enhance your electrical connections with our high-quality terminal connector. Featuring a spring spade design for secure attachment, this connector is suitable for 16-14 gauge wires. Its #10 stud size and straight orientation ensure easy installation in various applications. With an operating temperature range of up to 170°C (338°F), it guarantees reliable performance even in demanding environments. The closed barrel design offers added protection, while its compatibility with 1.25-2mm² wires makes it versatile for a range of projects. Trust in the durability and efficiency of this connector for your connectivity needs.