| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530153-2 |
| Color: | Black |
| Series: | AMP M Series |
| Housing Material: | Nylon, Polyester |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 5000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 359 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold Inlay |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Product Code: | 5273 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Termination Resistance: | 20 mΩ |
| Height: | .36 in, 9.14 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Tandem Spring |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 530153-2 |
| SKU: | AMP530153-2 |
530153-2
Specifications
Detailed Description
Enhance circuit connectivity with our TDM Spring Shunt Assembly, featuring two positions for streamlined operations. Crafted with precision, this assembly ensures reliable performance, complying with UL 94V-0 standards for enhanced safety. The black housing, made of durable nylon and polyester, houses gold-plated phosphor bronze contacts, guaranteeing efficient signal transmission. With a pitch of 2.54mm and a contact amperage of 3A, it is suitable for various applications. Operating seamlessly in temperatures ranging from -65 to 105°C, this assembly is a dependable choice for industrial settings. Stay compliant with RoHS regulations while benefiting from its high insulation resistance of 1000 MΩ. Packed in quantities of 5000, this essential component is ready to meet your connectivity needs with ease. Upgrade your PCB connections with the AMP M Series TDM Spring Shunt Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 66399-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146281-2 | ![]() | |
| TE Connectivity 5-146285-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | E-21-001570 - Material Change. Due to resin supplier discontinuing the housing material a new material is being used which meets the same recommendations and specifications as the original material. Discontinuance all of the color options are being replaced by the black housing options as the colorants are not UL approved. | Download | |||


