| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53033-1 |
| Connector Type: | Spring Spade |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53033-1 |
53033-1
Specifications
Detailed Description
Enhance your electrical connections with these high-quality TERMINAL,BUDG SPR SPD 16-14 spade connectors. Designed for efficiency and durability, these connectors feature a convenient Spring Spade connector type and M6 stud size for easy installation. With a straight orientation and closed barrel type, they ensure a secure fit in various applications. Operating flawlessly in temperatures up to 170 °C, 338 °F, they are perfect for demanding environments. Suitable for 14-16 AWG wires, these connectors offer versatile connectivity options. Trust in the reliability of our Rings & Spades supplier product for all your terminal needs.

