| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530340-2 |
| Housing Material: | Diallyl Phthalate |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper-Nickel-Silicon |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 40 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .014 x .019 in, .36 x .48 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .26 in, 3.95 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 530340-2 |
| SKU: | AMP530340-2 |
530340-2
Specifications
Detailed Description
Enhance connectivity in aerospace, defense, and marine applications with this high-performance 40-position board-to-board pin header. Designed for durability in harsh environments, its diallyl phthalate housing and copper-nickel-silicon contacts ensure reliable operation in temperatures ranging from -65 to 125°C. Featuring a straight body orientation and vertical mount, this connector offers seamless integration onto printed circuit boards. With a .1-inch pitch and staggered contact layout, it facilitates efficient signal transmission. Gold-plated contact mating areas with a thickness of 50µin guarantee optimal conductivity, while tin-lead plating on the PCB contact terminals ensures secure solder connections. Ideal for fully loaded configurations, this connector accommodates 1.5A of current. Its polarization feature and 2-row design enable precise mating alignment for seamless board-to-board connections. RoHS non-compliant. Package quantity: 4.

