| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530340-3 |
| Housing Material: | Diallyl Phthalate |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper-Nickel-Silicon |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 50 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .014 x .019 in, .36 x .48 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .27 in, 3.95 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 530340-3 |
| SKU: | AMP530340-3 |
530340-3
Specifications
Detailed Description
Introducing our PCB Mount Receptacle, designed for seamless board-to-board connections in aerospace, defense, and marine applications. Featuring a Diallyl Phthalate housing in a vibrant blue color, this connector boasts a straight body orientation with two rows of 50 copper-nickel-silicon contacts. With a pitch of 2.54mm, it offers efficient signal transmission with a contact amperage of 1.5A. Gold plating on the contact mating area ensures reliable conductivity, even in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). Ideal for fully loaded conditions, this connector is RoHS compliant and guarantees secure PCB mounting without the need for additional sealants. Trust in its durability and precision for your critical electronic connections.

