| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530340-5 |
| Housing Material: | Diallyl Phthalate |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper-Nickel-Silicon |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 70 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .014 x .019 in, .36 x .48 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .29 in, 3.95 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 530340-5 |
| SKU: | AMP530340-5 |
530340-5
Specifications
Detailed Description
This board-mount receptacle connector is designed for aerospace, defense, and marine applications. With a housing made of durable Diallyl Phthalate in a striking blue color, it offers reliable performance in demanding environments. Featuring 70 gold-plated contacts, it ensures secure and efficient connections on printed circuit boards. The straight orientation and vertical mount make it easy to integrate, while the through-hole solder termination method guarantees a stable attachment. With a contact rating of 1.5 A, it is suitable for power and signal transmission. Its staggered contact layout and square shape allow for high-density board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. RoHS compliance ensures environmental responsibility, making it an ideal choice for various industrial applications.

