| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530340-7 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper-Nickel-Silicon |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 90 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .014 x .019 in, .36 x .48 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .31 in, 3.95 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 530340-7 |
| SKU: | AMP530340-7 |
530340-7
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board mount receptacle. Designed for vertical orientation on your circuit board, it features 90 socket contacts in a staggered layout with a pitch of 2.54mm (.1 in). The durable housing in a striking blue color is made of Diallyl Phthalate, ensuring robustness in aerospace, defense, and marine applications. Contact material is Copper-Nickel-Silicon with gold plating, offering reliable conductivity. Operating temperature range of -65 to 125°C (-85 to 257°F) makes it suitable for diverse environments. With a contact amperage of 1.5A, this connector supports fully loaded conditions. Termination through hole solder and polarization for mating alignment further enhance its functionality. RoHS compliance may vary, so confirm before purchase. Elevate your electronic assemblies with this essential component for seamless board-to-board connections.

