53050

Heilind Number:AMP53050
Manufacturer:TE Connectivity
Manufacturer Number:53050
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 26 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53050
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .15 mm², 26 AWG, 304 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53050

Detailed Description

Enhance your electrical connections with our PIDG R IR 26 6 Terminal, designed for optimal performance and durability in various applications. This straight, insulated ring tongue terminal features a closed barrel for secure wire connections, suitable for 26 AWG wires. With a voltage rating of 300 V and an operating temperature range of 105°C, it ensures reliable operation even in demanding environments. Compliant with RoHS standards, this terminal guarantees both quality and environmental responsibility. Upgrade your crimping setup with this essential component, perfect for rings & spades applications.