| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530518-1 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Package Quantity: | 500 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5258 |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .09 - .145 in, 2.29 - 3.68 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 150 µin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 530518-1 |
| Replacement Part: | 5-530518-1 |
| SKU: | AMP530518-1 |
530518-1
Specifications
Detailed Description
Enhance your high-current connectivity with our CONT.HIGH CURRENT L.P. Crimp Wire Contact. Crafted from durable Copper Alloy with Tin-Lead plating, it ensures reliable performance in industrial settings. Designed for 14-16 AWG wire sizes, it accepts insulation diameters of .09-.145 inches. With contact retention features and a locking lance housing, it guarantees secure and stable connections. Each package includes 500 loose pieces, making it a convenient choice for your wire and cable termination needs. Stay compliant with RoHS regulations while enjoying seamless installation and superior conductivity with this essential connector component. Elevate your wiring projects with our high-quality solution.

