| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530519-2 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Package Quantity: | 1500 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5257 |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .16 - .21 in, 4.06 - 5.33 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 150 µin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 530519-2 |
| Replacement Part: | 5-530519-2 |
| SKU: | AMP530519-2 |
530519-2
Specifications
Detailed Description
Enhance your connectivity with our high-current continuous strip, designed for optimal performance in industrial settings. Featuring copper alloy contacts with tin-lead plating, each strip is meticulously crafted for quality and durability. With a termination method of crimping and acceptance of 10-12 AWG wire sizes, it ensures secure and efficient connections. The strip, packaged in quantities of 1500, is ideal for use with wire and cable applications. Its contact retention system, along with a locking lance housing, guarantees reliable and stable connections. Compliant with RoHS standards, this strip is a must-have for any meticulous wiring project.

