53054

Heilind Number:AMP53054
Manufacturer:TE Connectivity
Manufacturer Number:53054
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 24 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53054
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:24 AWG, .2 - .24 mm², 475 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53054

Detailed Description

Enhance your electrical connections with our PIDG Ring Tongue Terminal, featuring a durable construction for reliable performance. This insulated terminal, suitable for 24 AWG wires, ensures secure connectivity with its closed barrel design. With a straight orientation and M2.5 stud size (#4), it's perfect for various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, this terminal guarantees safety and efficiency. Compliant with RoHS standards, it meets environmental regulations. Trust in our Rings & Spades collection for quality connectors that meet your needs.