53055

Heilind Number:AMP53055
Manufacturer:TE Connectivity
Manufacturer Number:53055
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 24 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53055
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:24 AWG, .2 - .24 mm², 475 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
Part Aliases:M7928/1-8
SKU:AMP53055

Detailed Description

Enhance your electrical connections with our PIDG Series Ring Tongue Terminal. Designed for reliable performance, this insulated terminal features a closed barrel and straight orientation for seamless installation. With a voltage rating of 300V and operating temperatures ranging from 105°C to 221°F, it ensures durability in various environments. Suitable for #6 stud sizes and 24 AWG wires, it offers a perfect fit for your applications. RoHS compliant and supplied by our reputable Rings & Spades line, this terminal, also known as M7928/1-8, guarantees both quality and compliance. Upgrade your connectivity solutions with this essential component.