| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530553-6 |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 15000 |
| Contact Amperage: | 3 A |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 401 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Inlay |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G898 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Termination Resistance: | 18 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 530553-6 |
| SKU: | AMP530553-6 |
530553-6
Specifications
Detailed Description
Stamped T-Spring Socket Contacts offer reliable cable mounting for power and signal applications. With a crimp termination method and phosphor bronze construction, these contacts ensure secure connectivity. Featuring a gold inlay plating in the mating area, they provide enhanced conductivity. Suitable for 22-26 AWG wire sizes, they accommodate insulation diameters of .91-1.37mm. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), these contacts are ideal for diverse environments. With a package quantity of 15,000, they are perfect for high-volume applications in data and devices. Meeting stringent quality standards, these contacts deliver superior performance in cable-to-cable connector systems.

