| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53057 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 24 AWG, .2 - .24 mm², 475 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53057 |
53057
Specifications
Detailed Description
Enhance your electrical connections with the PIDG R 24 IR 10, a reliable and efficient crimp ring terminal from our Rings & Spades collection. Designed for #10 stud sizes, this insulated connector features a closed barrel for secure wire attachment. With a straight orientation and terminal angle, it ensures easy installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300 V, it guarantees safe and durable performance. Suitable for 24 AWG wire sizes, it accommodates a wide range of applications. Compliant with RoHS standards, it's not only high-quality but environmentally friendly. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | ![]() | |
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 59170 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


