| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530720-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 6 |
| Number of Positions: | 40 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .215 in, 5.46 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5366 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .008 x .018 in, .20 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .19 in, 3.56 mm, 4.83 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 530720-1 |
| SKU: | AMP530720-1 |
530720-1
Specifications
Detailed Description
Enhance your connectivity with this MINI BX-RCPT ASSY 40 POS, a versatile and reliable board-to-board PCB connector. Featuring a durable LCP housing in a sleek gray finish, this assembly boasts 40 gold-plated contact sockets for seamless data transmission. With a pitch of 1.27mm, it offers precise alignment and a secure fit for your electronic components. The vertical mount orientation and staggered contact layout ensure efficient space utilization on your PCB. Ideal for aerospace, defense, and marine applications, this connector is designed for performance and longevity. Whether you're assembling complex systems or stacking boards, this component is essential for seamless connectivity. Crafted with meticulous attention to detail, it guarantees optimal signal transfer in any electronic setup. Upgrade your assembly with this premium PCB connector and experience seamless connectivity like never before.

