| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530720-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 6 |
| Number of Positions: | 60 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .215 in, 5.46 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5366 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .008 x .018 in, .20 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .19 in, 3.56 mm, 4.83 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 530720-3 |
| SKU: | AMP530720-3 |
530720-3
Specifications
Detailed Description
Enhance your electronic connections with our Mini BX-RCPT Assembly, featuring 60 positions for seamless board-to-board integration. Crafted with LCP housing in a sleek gray hue, this assembly ensures durable performance in aerospace, defense, and marine applications. The beryllium copper socket contacts, plated with gold for optimal conductivity, guarantee reliable signal transmission. With a compact design and vertical mount orientation, it's perfect for space-saving PCB installations. The through-hole solder termination method and staggered contact layout offer easy assembly, while the polarized mating alignment ensures accurate connections every time. Trust in our high-quality connector for efficient and secure electronic setups.

