| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530733-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 6 |
| Number of Positions: | 50 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5367 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .009 x .018 in, .23 x .46 mm |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .11 in, .185 in, .26 in, 2.79 mm, .335 in, 4.69 mm, 6.6 mm, 8.5 mm |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 530733-2 |
| SKU: | AMP530733-2 |
530733-2
Specifications
Detailed Description
Enhance your electronic connections with our MINI-BX Pin Header Assembly, featuring 50 positions in a convenient right-angle mount orientation. Designed for reliable performance, this connector boasts a rugged LCP housing in a sleek gray finish. With staggered contact layout and gold-plated brass pins, it ensures seamless signal transmission. Ideal for aerospace, defense, and marine applications, it offers a pitch of 1.27mm (.05in) and row spacing of 3.81mm (.15in). Solder termination and PCB mounting make installation a breeze, while the polarized mating alignment guarantees proper connection every time. Trust in its quality construction, compliant with RoHS standards, for your board-to-board interconnect needs.

