| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530733-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 6 |
| Number of Positions: | 60 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5367 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .009 x .018 in, .23 x .46 mm |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .11 in, .185 in, .26 in, 2.79 mm, .335 in, 4.69 mm, 6.6 mm, 8.5 mm |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 530733-3 |
| SKU: | AMP530733-3 |
530733-3
Specifications
Detailed Description
Elevate your electronic connections with this Mini-BX Pin Header Assembly, featuring 60 positions in a right-angle mount orientation. Constructed with high-quality LCP housing and brass contacts plated with gold, this connector ensures reliable performance. With a pitch of 1.27mm and staggered contact layout, it offers precise and secure connections on printed circuit boards. Ideal for aerospace, defense, and marine applications, it meets stringent standards for durability and performance. The termination method of through-hole soldering guarantees a strong and lasting bond, while the polarized mating alignment simplifies assembly. RoHS compliance ensures environmental responsibility. Trust in this connector for seamless board-to-board connections in your electronic projects.

