| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530745-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 6 |
| Number of Positions: | 40 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .215 in, 5.46 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5327 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .008 x .018 in, .20 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .19 in, 3.56 mm, 4.83 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 530745-3 |
| SKU: | AMP530745-3 |
530745-3
Specifications
Detailed Description
Enhance your electronic assembly with this Mini-Box Receptacle Assembly, featuring 40 contact positions in a compact and efficient design. Crafted with durable LCP housing in a sleek gray hue, this connector ensures reliable performance. Its through-hole solder termination method guarantees secure attachment to the PCB, while the beryllium copper contacts with gold plating offer optimal conductivity. With a staggered contact layout and vertical mount orientation, this assembly is perfect for board-to-board connections in aerospace, defense, and marine applications. The mating alignment feature, along with polarized alignment type, simplifies installation. RoHS compliant and with ECCN classification, this connector meets international standards for quality and environmental responsibility. Upgrade your electronic devices with this high-performance PCB mount receptacle.

