| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530745-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 6 |
| Number of Positions: | 90 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .215 in, 5.46 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5327 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .008 x .018 in, .20 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .19 in, 3.56 mm, 4.83 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 530745-8 |
| SKU: | AMP530745-8 |
530745-8
Specifications
Detailed Description
Elevate your connectivity with our MINI-BOX RCPT ASSY 90P UNSEAL, designed for high-performance applications in aerospace, defense, and marine industries. This vertically-mountable PCB receptacle boasts a reliable through-hole solder termination method, ensuring secure and durable connections. With gold-plated contact mating areas and beryllium copper construction, it guarantees optimal signal transmission. The gray LCP housing, meeting stringent quality standards, houses 90 staggered contacts with a pitch of 1.27mm. Wave solder capable up to 265°C, this connector is ideal for demanding environments. Unleash its potential in your next project, and experience seamless board-to-board connectivity like never before.

