530746-1

Heilind Number:AMP530746-1
Manufacturer:TE Connectivity
Manufacturer Number:530746-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI-BOX RCPT ASSY 128 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 530746-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.15 in, 3.81 mm
Package Quantity:6
Number of Positions:128
Housing Color:Gray
Mount Orientation:Vertical
GPL:090
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
Connector Height:.215 in, 5.46 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5366
Contact Layout:Staggered
Stackable:No
Post Size:.008 x .018 in, .20 x .46 mm
ECCN:EAR99
Application Assembly Feature:None
Termination Post Tail Length:.3 in, 7.62 mm
Connector Assembly Type:PCB Mount Receptacle
Part Aliases:530746-1
SKU:AMP530746-1

Detailed Description

Enhance your electronic assemblies with this MINI-BOX RCPT ASSY, featuring 128 contact positions in a compact design. Crafted with durable LCP housing and Beryllium Copper contacts plated with gold, it ensures reliable connectivity. The through-hole solder termination method and vertical mounting orientation offer seamless integration into your PCB layouts. With a 1.27mm pitch and staggered contact layout, it provides efficient signal transmission. Ideal for Aerospace Defense & Marine applications, this connector assembly type boasts high performance and durability. Ensure precision and quality in your board-to-board connections with this essential component. Non-RoHS compliant.