| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530750-5 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Termination Type: | Crimp |
| GPL: | 299 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 - 76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 - 76 µm |
| Contact Underplating Material: | Tin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5322 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 1.27 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 530750-5 |
| SKU: | AMP530750-5 |
530750-5
Specifications
Detailed Description
Enhance your power connector assembly with our BX CONT CRIMP SNAP PIN L.P. These precision-crafted contacts feature a brass construction with gold plating for optimal conductivity in aerospace, defense, and marine applications. With a square contact shape and right-angle orientation, they ensure secure and efficient wire-to-wire connections. Suitable for 22-26 AWG wires, these contacts meet RoHS compliance standards and operate reliably in temperatures ranging from -65 to 125°C. Packaged in loose pieces for convenience, they are essential components for battery and coin cell clips, holders, and more in various electronic systems. Upgrade your connector setup with these high-quality crimp snap pins for seamless performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217745-1 | ![]() |


