| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530761-4 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 80 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5323 |
| Connector System: | Board to Board |
| Post Size: | .006 x .03 in, .15 x .76 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .41 in, 5.461 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Part Aliases: | 530761-4 |
| SKU: | AMP530761-4 |
530761-4
Specifications
Detailed Description
Enhance connectivity in aerospace, defense, and marine applications with this Board to Board Pin Header. Featuring a rugged Diallyl Phthalate housing in a striking blue hue, it offers reliable performance in harsh environments. With a pitch of 2.54mm (.1 in) and 80 gold-plated contacts, it ensures secure and efficient data transfer. Operating in a wide temperature range of -65 to 125°C (-85 to 257°F), it's suitable for diverse scenarios. The through-hole solder termination method and square contact shape guarantee easy and stable installation on printed circuit boards. Whether for board-to-board connections or other applications, this connector is an essential component for your electronic systems. Please note that it is not RoHS compliant.

