| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530776-8 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 100 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .01 x .02 in, .25 x .51 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .55 in, 8.26 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Part Aliases: | 530776-8 |
| SKU: | AMP530776-8 |
530776-8
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance 100-position board mount connector. Boasting a durable Diallyl Phthalate housing in a striking blue color, this connector features beryllium copper contacts with gold plating for optimal conductivity. With a pitch of 2.54mm (.1 in) and a staggered contact layout, it offers efficient signal transmission in aerospace, defense, and marine applications. Operating seamlessly in temperatures ranging from -65°C to 125°C (-85°F to 257°F), this connector is designed for reliability in harsh environments. Its vertical mount orientation and through-hole solder termination method ensure easy installation on your PCB. Trust in its robust construction and fully loaded contact load condition for secure and efficient board-to-board connectivity. Please note that this product is not RoHS compliant. Upgrade your systems with this essential connector for seamless performance.

