53078

Heilind Number:AMP53078
Manufacturer:TE Connectivity
Manufacturer Number:53078
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 26 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53078
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .15 mm², 26 AWG, 304 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53078

Detailed Description

Enhance your electrical connections with our PIDG series Terminal, designed for optimal performance. This Ring Tongue connector, featuring a #2 stud size, offers reliable connectivity at voltages up to 300 V. With a straight orientation and closed barrel design, it ensures secure attachment for 26 AWG wires. Operating temperature range of 105°C to 221°F guarantees durability in various environments. Insulated for safety, this terminal is RoHS compliant, making it a sustainable choice for your projects. Perfect for Rings & Spades applications, it's a versatile component that delivers efficiency and peace of mind. Upgrade your connectivity with this high-quality terminal.