| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530781-9 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder, Wrap-Type |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 110 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .059 - .103 in, 1.5 - 2.63 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Connector System: | Board to Board |
| Post Size: | .022 x .027 in, .56 x .69 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | 10.29 mm, .7 in |
| Terminations Per Post: | 1 High |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 530781-9 |
| SKU: | AMP530781-9 |
530781-9
Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance receptacle, featuring two rows of 110 gold-plated sockets for seamless signal transmission. Crafted from durable Diallyl Phthalate in a striking blue hue, it guarantees reliability even in harsh environments, meeting aerospace defense and marine standards. The through-hole solder termination method ensures secure attachment, while the vertical mount orientation saves valuable space on your PCB. With a contact amperage of 1.5A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its square contact shape and polarization feature ensure precise alignment during mating, while the absence of strain relief simplifies installation. Trust in its quality construction and meet your connectivity needs with confidence.

