| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530785-2 |
| Amperage: | 3 A |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Pin |
| Row Spacing: | .125 in, 3.175 mm, 3.17 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Connector Height: | 12.7 mm, .5 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5323 |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .006 x .03 in, .15 x .76 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.24 mm, .6 in |
| Contact Mating Area Length: | .198 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 530785-2 |
| SKU: | AMP530785-2 |
530785-2
Specifications
Detailed Description
Introducing the Box Pin 150 POS 075 C/L, a high-performance connector designed for seamless signal transmission in aerospace, defense, and marine applications. With a rugged housing made of UL 94V-0 rated Diallyl Phthalate in a striking blue color, this connector ensures reliable performance even in harsh environments. Featuring 150 gold-plated brass pins with a pitch of 1.9mm, it offers excellent conductivity and signal integrity. The right-angle orientation and panel mount design make it easy to integrate onto PCBs, with a secure PCB retention mechanism in place. Operating temperature range of -85 to 257°F allows for versatile use, while the shrouded header type and vertical board-to-board configuration ensure proper alignment and easy assembly. RoHS compliance may vary, so please check individual product listings for more information. Elevate your connectivity solutions with the Box Pin 150 POS 075 C/L connector.

