| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531122-6 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 1 |
| Number of Positions: | 70 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Connector Height: | .28 in, 7.11 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5367 |
| Stackable: | No |
| Post Size: | .009 x .018 in, .23 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 531122-6 |
| SKU: | AMP531122-6 |
531122-6
Specifications
Detailed Description
Introducing the MINI BOX PIN ASSY 70 POS, a versatile connector designed for efficient board-to-board connections. With a compact right-angle orientation and 1.27mm pitch, it offers seamless integration in electronic assemblies. Featuring high-quality Brass contacts with Gold plating, it ensures reliable signal transmission. The durable LCP housing in Gray provides robust protection. With 70 positions in a 2-row configuration, it caters to diverse connectivity needs. Ideal for Aerospace Defense & Marine applications, this connector guarantees performance and longevity. The Shrouded header type and PCB mount assembly make installation hassle-free. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with this advanced PCB connector.

