| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531129-2 |
| ECCN: | EAR99 |
| Pitch: | .075 in, 1.9 mm |
| GPL: | 299 |
| Sealable: | No |
| Packaging: | Package |
| Mount Type: | Board Mount |
| Panel Mount: | Without |
| Row Spacing: | .075 in, 1.905 mm |
| Contact Type: | Socket |
| Product Code: | 5324 |
| Housing Color: | Blue |
| PCB Retention: | Without |
| Number of Rows: | 2 |
| GPL Description: | Aerospace Defense & Marine |
| Connector System: | Board to Board |
| Contact Amperage: | 1.5 A |
| Housing Material: | Diallyl Phthalate |
| Mating Alignment: | With |
| Package Quantity: | 4 |
| Mount Orientation: | Vertical |
| Termination Method: | Solder Eyelet, Through Hole - Solder |
| Number of Positions: | 10 |
| Mating Alignment Type: | Polarization |
| Contact Mating Area Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Termination Post Tail Length: | 5.969 mm, .77 in |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Mating Area Plating Thickness: | 50 µin |
| Strain Relief: | No Strain Relief |
| Contact Material: | Beryllium Copper |
| Post Size: | .03 x .04 in, .76 x 1.02 mm |
| Contact Shape: | Square |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Contact Underplating Material: | Nickel |
| Header Type: | Pin Header |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Compatible Wire / Cable Type: | Discrete Wire |
| Shrouded End Dimension: | .332 in |
| Part Aliases: | 531129-2 |
| SKU: | AMP531129-2 |
531129-2
Specifications
Detailed Description
Enhance connectivity within aerospace, defense, and marine applications with our high-performance Board to Board connector system. Designed for reliable vertical mounting on printed circuit boards, this connector features two rows of ten sockets, ideal for secure and efficient data transfer. With a pitch of 1.9mm and contact amperage of 1.5A, it ensures seamless operation even in harsh environments. The blue housing, made of durable Diallyl Phthalate, offers excellent protection, while gold plating on the contact mating area guarantees optimal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its through-hole termination method, along with tin-lead plating, facilitates easy and secure soldering to the PCB. With polarization and PCB retention features, it ensures precise alignment and stability. Trust in this connector for rugged performance and seamless connectivity in your critical applications.

