531129-8

Heilind Number:AMP531129-8
Manufacturer:TE Connectivity
Manufacturer Number:531129-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 ROW BOX RECP 70 POS STAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 531129-8
Housing Material:Diallyl Phthalate
Number of Rows:2
Mount Type:Board Mount
Termination Method:Solder Eyelet, Through Hole - Solder
Contact Material:Beryllium Copper
Pitch:.075 in, 1.9 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.075 in, 1.905 mm
Package Quantity:4
Contact Amperage:1.5 A
Number of Positions:70
Housing Color:Blue
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5324
Connector System:Board to Board
Post Size:.03 x .04 in, .76 x 1.02 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:5.969 mm, .83 in
Header Type:Pin Header
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:100 µin
Compatible Wire / Cable Type:Discrete Wire
Shrouded End Dimension:.332 in
Part Aliases:531129-8
SKU:AMP531129-8

Detailed Description

Elevate your PCB connectivity with this high-quality board-to-board connector. With 70 positions in a compact, vertical orientation, it offers seamless integration for your electronic assemblies. The housing, in a sleek blue finish, is crafted from durable Diallyl Phthalate, ensuring longevity even in demanding environments. Beryllium Copper contacts with gold plating guarantee reliable signal transmission, while the through-hole solder termination method provides secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and marine applications. With a pitch of 1.9mm and a square contact shape, it delivers efficient performance while accommodating fully loaded contact load conditions. Trust in this connector for your PCB mounting needs, meeting the highest standards of quality and performance.