| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531133-1 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 90 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 90 |
| Housing Color: | Brown |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5326 |
| Connector System: | Board to Board |
| Post Size: | .016 x .018 in, .40 x .45 mm |
| Mating Post Length: | .14 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | 3.56 mm, .84 in |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Shrouded End Dimension: | .275 in |
| Part Aliases: | 531133-1 |
| SKU: | AMP531133-1 |
531133-1
Specifications
Detailed Description
Introducing a high-performance Board to Board Pin Header connector, designed for Aerospace Defense & Marine applications. With a housing made of durable Polyphenylene Sulfide in a sleek brown color, this connector offers robust connectivity in demanding environments. Featuring 90 gold-plated brass contacts, it ensures reliable signal transmission with a current rating of 1.5 A. The right-angle orientation and through-hole solder termination method make it easy to install on PCBs. With a pitch of 2.54 mm (.1 in) and three rows of contacts, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C (-85 to 257 °F), it is built to withstand harsh conditions. This connector, with its square contact shape and polarization feature for mating alignment, guarantees secure and accurate connections. Ideal for fully loaded applications, it complies with ECCN regulations and offers exceptional performance in PCB assemblies. Elevate your connectivity solutions with this premium Board to Board Pin Header connector.

