| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531133-2 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 105 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 105 |
| Housing Color: | Brown |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5326 |
| Connector System: | Board to Board |
| Post Size: | .016 x .018 in, .40 x .45 mm |
| Mating Post Length: | .14 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | 3.56 mm, .85 in |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Shrouded End Dimension: | .275 in |
| Part Aliases: | 531133-2 |
| SKU: | AMP531133-2 |
531133-2
Specifications
Detailed Description
Upgrade your board-to-board connections with our high-performance right-angle PCB mount header. Designed for aerospace, defense, and marine applications, this connector ensures reliable signal transmission in demanding environments. With a robust Polyphenylene Sulfide housing in a sleek brown finish, it offers durability and protection. Featuring 105 gold-plated brass contacts with a 2.54mm pitch, it guarantees efficient power delivery. The through-hole solder termination method and PCB mount orientation provide secure attachment to your circuit board. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Trust in its quality and performance for your critical connectivity needs.

