| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531133-4 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 150 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 150 |
| Housing Color: | Brown |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5326 |
| Connector System: | Board to Board |
| Post Size: | .016 x .018 in, .40 x .45 mm |
| Mating Post Length: | .14 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | 3.56 mm, .87 in |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Shrouded End Dimension: | .275 in |
| Part Aliases: | 531133-4 |
| SKU: | AMP531133-4 |
531133-4
Specifications
Detailed Description
Introducing a high-performance three-row board mount connector ideal for aerospace, defense, and marine applications. Engineered for reliability in harsh environments, this connector features 150 brass pins with gold plating for optimal conductivity. The Polyphenylene Sulfide housing in a rugged brown color ensures durability, while the right-angle orientation and through-hole solder termination method offer secure and efficient installation. With a contact rating of 1.5 A, this connector is designed for demanding power and signal transmission requirements. Operating temperature range of -65 to 125 °C (-85 to 257 °F) makes it suitable for extreme conditions. Its square contact shape, .1-inch pitch, and polarization feature guarantee precise and secure mating. Compliant with stringent quality standards, this connector is a reliable solution for critical electronic connections in rugged environments.

