| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531134-1 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 90 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5325 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .014 x .019 in, .36 x .46 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .195 in, 4.95 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 531134-1 |
| SKU: | AMP531134-1 |
531134-1
Specifications
Detailed Description
Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for optimal signal transmission in demanding environments, it features a durable Polyphenylene Sulfide housing in a sleek brown hue. With three rows of 90 gold-plated sockets, each meticulously crafted from Beryllium Copper, this connector ensures reliable power delivery at an amperage of 3A. Its panel mount orientation and vertical stack height of 15.24mm offer seamless integration into your PCB assembly. Meeting stringent UL 94V-0 flammability standards, this connector is ideal for aerospace, defense, and marine applications. Trust in its robust construction and precision engineering for efficient circuit connectivity in any operating temperature range. Upgrade your connectivity solution with this versatile and dependable PCB connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91117-3 | ![]() |


