| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531134-2 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 105 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5325 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .014 x .019 in, .36 x .46 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .195 in, 4.95 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 531134-2 |
| SKU: | AMP531134-2 |
531134-2
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board connector, designed for signal applications in demanding environments. Featuring a straight, panel-mount design with three rows of gold-plated sockets, it ensures reliable data transmission with a contact amperage of 3A. The polyphenylene sulfide housing in a sleek brown color meets UL 94V-0 flammability standards, guaranteeing safety and durability. With a pitch of 2.54mm (.1 in) and 105 positions, this connector offers precise and efficient PCB integration. Its vertical mount orientation, along with board standoff features, facilitates secure assembly. Ideal for aerospace, defense, and marine industries, this connector is a crucial component for your electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91117-3 | ![]() |


