531134-3

Heilind Number:AMP531134-3
Manufacturer:TE Connectivity
Manufacturer Number:531134-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3ROW BOX REC 120P 100CL UNSEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 531134-3
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Contact Amperage:3 A
Number of Positions:120
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.096 in, 2.44 mm
Connector Height:11.43 mm, .45 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5325
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
Post Size:.014 x .019 in, .36 x .46 mm
ECCN:EAR99
Board to Board Configuration:Vertical
Application Solder Feature:Board Standoff
Termination Post Tail Length:.195 in, 4.95 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:50 µin
Material Flammability Standard:UL 94V-0
Part Aliases:531134-3
SKU:AMP531134-3

Detailed Description

Enhance your connectivity with our vertical panel mount board-to-board PCB connector. Designed for seamless signal transmission in aerospace, defense, and marine applications, this connector features three rows of sockets with a 2.54mm pitch. With 120 positions and a straight orientation, it ensures efficient PCB assembly. Constructed with UL 94V-0 compliant Polyphenylene Sulfide housing and gold-plated beryllium copper contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -85 to 257°F. The shrouded header type and board standoff solder feature offer secure mounting, while the polarization alignment ensures easy mating. Trust in this connector for high-speed data transmission and rugged durability in demanding environments.