| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531134-4 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5325 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .014 x .019 in, .36 x .46 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .195 in, 4.95 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 531134-4 |
| SKU: | AMP531134-4 |
531134-4
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Board to Board PCB Connectors, designed for seamless signal transmission. Featuring a robust Polyphenylene Sulfide housing in a straight orientation, these connectors offer reliable durability for your aerospace, defense, or marine applications. With a through-hole solder termination method and gold-plated beryllium copper contacts, they ensure efficient conductivity and a secure connection. The 150-position, 3A-rated design allows for versatile use in a variety of circuit applications. UL 94V-0 compliant for safety, these connectors also boast a wide operating temperature range from -85 to 257°F, making them suitable for demanding environments. Perfect for vertical mounting, with a .1-inch pitch and stack height of .6 inches, they facilitate easy integration into your PCB setup. Whether for industrial or commercial use, these connectors deliver exceptional performance and reliability. Elevate your PCB assembly with our premium Board to Board Connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91117-3 | ![]() |


