| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531134-6 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 180 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5325 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .014 x .019 in, .36 x .46 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .195 in, 4.95 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 531134-6 |
| SKU: | AMP531134-6 |
531134-6
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a durable Polyphenylene Sulfide housing in a sleek brown hue, this vertical-mount panel connector boasts three rows of 180 beryllium copper sockets with gold plating for reliable signal transmission. With a pitch of 2.54mm (.1 in) and a contact amperage of 3A, it's perfect for aerospace, defense, and marine applications. Operating in a wide temperature range from -85 to 257°F, this UL 94V-0 compliant connector ensures robust performance in any environment. Its shrouded header design and PCB mounting receptacle assembly offer easy installation, while the board standoff solder feature guarantees secure connectivity. Ideal for matrix contact layouts and signal circuit applications, this connector is a must-have for your electronic projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91117-3 | ![]() |


