| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531134-8 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 240 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5325 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .014 x .019 in, .36 x .46 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .195 in, 4.95 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 531134-8 |
| SKU: | AMP531134-8 |
531134-8
Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge 3-row panel socket connector, designed for high-performance applications in aerospace, defense, and marine industries. Crafted with durable Polyphenylene Sulfide housing in a sleek brown color, this UL 94V-0 compliant connector ensures reliable signal transmission even in extreme temperatures ranging from -85 to 257 °F. With a contact layout in a matrix configuration and a pitch of 2.54 mm (.1 in), it offers seamless integration for 240 contact positions. The beryllium copper contacts, plated with gold for optimal conductivity, guarantee a secure and long-lasting connection. Featuring a vertical mount orientation with board standoff solder features, this connector facilitates easy installation on your PCB. Its shrouded header type and through-hole termination method provide added stability, while the mating alignment with polarized design ensures correct mating alignment every time. RoHS compliant and ECCN EAR99 certified, this connector meets international standards for environmental responsibility and export control. Elevate your PCB assembly with our high-quality board-to-board socket connector, delivering exceptional performance and durability for your mission-critical systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91117-3 | ![]() |


