| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531142-8 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper-Nickel-Silicon |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 80 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .014 x .019 in, .36 x .46 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .99 in |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Shrouded End Dimension: | .332 in |
| Part Aliases: | 531142-8 |
| SKU: | AMP531142-8 |
531142-8
Specifications
Detailed Description
Enhance your PCB connections with this high-performance Board Mount Receptacle. Designed for aerospace, defense, and marine applications, this connector features durable Diallyl Phthalate housing in a striking blue color. With two rows of 80 contacts each, it offers reliable connectivity with a contact pitch of 1.9mm. The Copper-Nickel-Silicon contacts with Gold plating ensure optimal signal transmission, while the Tin-Lead plating on the PCB contact terminals enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its vertical mount orientation and staggered contact layout allow for efficient PCB assembly. With a contact amperage rating of 1.5A, it can handle demanding power requirements. Whether for new installations or replacements, this connector is a versatile and essential component for your electronic projects. Stay compliant with RoHS regulations and trust in the quality of this connector for seamless board-to-board connections.

