| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531145-1 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 120 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .014 x .019 in, .36 x .46 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .103 in |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Shrouded End Dimension: | .332 in |
| Part Aliases: | 531145-1 |
| SKU: | AMP531145-1 |
531145-1
Specifications
Detailed Description
Elevate your board-to-board connectivity with this high-performance 120-position receptacle. Featuring a durable Diallyl Phthalate housing in a striking blue color, this connector is designed for vertical mounting on PCBs. With a pitch of 1.9 mm, it offers precise socket contacts for seamless signal transmission. The beryllium copper contact material with gold plating ensures reliable conductivity, even in harsh aerospace, defense, and marine environments. Operating temperature ranges from -65 to 125°C (-85 to 257°F), making it suitable for a variety of applications. Its staggered contact layout and square shape allow for efficient mating, while the absence of strain relief offers flexibility in installation. Whether for industrial or commercial use, this connector guarantees optimal performance and durability in every connection.

