| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531147-2 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 150 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .01 x .02 in, .25 x .51 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .108 in, 8.26 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Shrouded End Dimension: | .332 in |
| Part Aliases: | 531147-2 |
| SKU: | AMP531147-2 |
531147-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance board mount receptacle, designed for seamless integration on a printed circuit board. Featuring a sturdy housing material of Diallyl Phthalate in a vibrant blue hue, this connector boasts two rows and 150 positions for efficient signal transmission. The Through Hole - Solder termination method ensures secure attachment, while the 1.9mm pitch and socket contact type facilitate reliable connections. With a contact amperage of 1.5A and gold plating in the mating area, it guarantees optimal conductivity. Operating in extreme temperatures ranging from -65°C to 125°C, this aerospace defense and marine-grade connector is built to withstand harsh environments. Its vertical mount orientation and staggered contact layout offer flexibility in installation, making it ideal for a wide range of applications. RoHS compliant and with a detailed gpl code for traceability, this PCB connector is a quality solution for your electronic needs.

