53115-2

Heilind Number:AMP53115-2
Manufacturer:TE Connectivity
Manufacturer Number:53115-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD 26-24 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53115-2
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .24 mm², 238 - 475 CMA, 24 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53115-2

Detailed Description

Enhance your electrical connections with the PIDG SPD 26-24 6 Terminal, a high-quality spade tongue connector designed for efficiency and reliability. With a voltage rating of 300V and a stud size of #6/M3.5, it ensures secure attachment in various applications. This straight orientation terminal features a closed barrel design, providing excellent insulation for safe operation. Its operating temperature range of up to 170°C (338°F) makes it suitable for demanding environments. Accommodating wire sizes from .12 to .24mm² (24-26 AWG), it offers versatility in connectivity. RoHS compliant and insulated, it meets stringent standards for environmental responsibility and safety. Ideal for use in rings, spades, and other crimp terminals, this connector guarantees optimal performance in your electrical projects. Elevate your connections with the PIDG SPD 26-24 6 Terminal.