| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53119-1 |
| Connector Type: | Rectangular Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53119-1 |
53119-1
Specifications
Detailed Description
Enhance your electrical connections with our T-N Rect 6 10 Terminal, featuring a #10 stud size for secure attachment. Its rectangular tongue design and offset orientation ensure easy and efficient installation. Operating at temperatures ranging from 105°C to 221°F, this terminal is reliable in various environments. Suitable for 6 AWG wire, with a barrel-type closed connection and insulation for added safety. Designed for straight terminal angles and RoHS compliance, it's a dependable choice for your connectivity needs. Explore our Rings & Spades collection for more quality products.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490598-1 | TE Connectivity 53119-1 Application Tooling | ![]() |
| TE Connectivity 1901007-1 | TE Connectivity 53119-1 Application Tooling | ![]() |
| TE Connectivity 47821 | TE Connectivity 53119-1 Application Tooling | ![]() |


