| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531216-4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Contact Amperage: | 3 A |
| GPL: | 401 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G898 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 531216-4 |
| SKU: | AMP531216-4 |
531216-4
| Heilind Number: | AMP531216-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 531216-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this Cable Mount Contact, designed for free-hanging installation. With a contact type of Socket, it ensures secure and efficient power and signal transmission in various applications. Operating in a wide temperature range from -65 to 105 °C, this contact is reliable in extreme conditions. The tin plating on the mating area guarantees excellent conductivity, while the PCB retention feature offers stability during use. Suitable for wire sizes 22-26 AWG, it accommodates a range of cables with ease. Upgrade your connectivity with this high-quality contact, perfect for both professional and DIY projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91531-1 | ![]() | |
| TE Connectivity 91540-1 | ![]() |


