| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531225-6 |
| Amperage: | 3 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Package Quantity: | 15000 |
| Contact Amperage: | 3 A |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 401 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G898 |
| Wire Size: | .03 - .09 mm², 28 - 32 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .054 in, .64 - 1.37 mm |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 531225-6 |
| SKU: | AMP531225-6 |
531225-6
Specifications
Detailed Description
Stamped T/Spring Connectors are designed for efficient cable mounting in female gender applications. Featuring a crimp termination method and socket contact type with gold plating on phosphor bronze, they ensure reliable power and signal transmission. With a contact amperage of 3A and excellent insulation resistance of 1000 MΩ, these connectors offer high performance in varied operating temperatures ranging from -65 to 105°C (-85 to 221°F). The package quantity of 15000 in strip packaging makes them ideal for bulk installations. Suitable for wire sizes of .03-.09 mm² (28-32 AWG), they are part of the Cable-to-Cable connector system with straight contact orientation and crimp snap-in housing retention. Compliant with ECCN EAR99 and featuring a dielectric withstand voltage of 1000 V AC, these connectors are essential components for data and device applications requiring secure and durable cable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836434-1 | ![]() |


