| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531226-1 |
| Color: | Natural |
| Accessory Type: | Keying Plug |
| Body Material: | Nylon |
| Package Quantity: | 1 |
| GPL: | 401 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| GPL Description: | Data and Devices |
| Product Code: | 5269 |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 15563 531226-1 |
| SKU: | AMP531226-1 |
531226-1
Specifications
Detailed Description
Elevate the security of your connections with our T/SPRING KEYING PLUG. Crafted from durable nylon in a natural hue, this essential accessory ensures proper alignment in your setup. Meeting stringent UL 94V-2 standards for material flammability, it guarantees safety and reliability. With an operating temperature range of -55 to 85°C (-67 to 185°F), it performs flawlessly even in demanding environments. Trust in its quality for seamless connectivity in your projects.

