| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531230-1 |
| Color: | Black |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Beryllium Copper |
| Pitch: | .2 in, 5.08 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 2000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| GPL Description: | Industrial |
| Product Code: | 5239 |
| ECCN: | EAR99 |
| Height: | .25 in, 6.35 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Standard Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 407873637 531230-1 |
| Replacement Part: | 531230-4 |
| SKU: | AMP531230-1 |
531230-1
Specifications
Detailed Description
Enhance connectivity with this efficient Shunt featuring a .200 C/L, LP design with 2 positions. Crafted from durable black Polyester-GF housing, it ensures reliable performance in diverse environments. Compliant with UL 94V-0 standards, this shunt guarantees safety and quality. Boasting Beryllium Copper contacts, it offers excellent conductivity, with a pitch of 5.08 mm (.2 in) for seamless integration. The jumper shunt type, with a package quantity of 2000, makes it ideal for industrial applications. Operating temperature range of -40 to 85 °C, along with Tin-Lead plating, further enhances its versatility. This essential component, with a low profile and open-top shunt style, is a must-have in PCB connectors for efficient signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146274-3 | ![]() | |
| TE Connectivity 5-146278-3 | ![]() | |
| TE Connectivity 5-146282-3 | ![]() |


