| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531230-2 |
| Color: | Black |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 2000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| GPL Description: | Industrial |
| Product Code: | 5239 |
| ECCN: | EAR99 |
| Height: | .25 in, 6.35 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Standard Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 531230-2 |
| SKU: | AMP531230-2 |
531230-2
Specifications
Detailed Description
Enhance your electronic connections with this Shunt offering a .200 C/L, LP, and 2 POS configuration in a sleek black housing. Crafted with UL 94V-0 compliant polyester-GF material, it ensures reliability and safety. Featuring two Beryllium Copper contacts with gold plating, this shunt guarantees efficient conductivity with an amperage rating of 3A. Its low profile design and open top shunt style make it versatile for various applications. With a package quantity of 2000, it's ideal for bulk installations. Trust in its quality and compliance with RoHS standards for eco-friendly operations. Elevate your PCB connectivity with this industrial-grade component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146280-3 | ![]() | |
| TE Connectivity 5-146284-3 | ![]() |


