531230-3

Heilind Number:AMP531230-3
Manufacturer:TE Connectivity
Manufacturer Number:531230-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHUNT,.200 C/L,LP,2 POS 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 531230-3
Color:Black
Housing Material:Polyester - GF
Number of Contacts:2
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Jumper/Shunt:Shunt
Package Quantity:2000
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Insulation Resistance:1000 MΩ
GPL:359
Profile:Low
Packaging:Box
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
GPL Description:Industrial
Product Code:5239
ECCN:EAR99
Height:.25 in, 6.35 mm
Handle:Without
Shunt Style:Open Top
Shunt Type:Standard Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:531230-3
SKU:AMP531230-3

Detailed Description

Enhance your circuitry with this black Shunt, designed for a .200 centerline spacing. With two gold-plated positions for optimal conductivity, it meets UL 94V-0 flammability standards for reliable performance. The low-profile polyester housing ensures durability, while beryllium copper contacts guarantee a secure connection. Operating within a wide temperature range of -65 to 105°C, this shunt is suitable for industrial applications. Each box contains 2000 units, making it a convenient choice for large-scale projects. RoHS compliant and boasting a high insulation resistance of 1000 MΩ, it's a dependable component for your PCB assembly needs.